



WR2000N | |
|---|---|
DigiKey Part Number | WR2000N-ND |
Manufacturer | |
Manufacturer Product Number | WR2000N |
Description | REWORK STATION 300W 2 CH 120V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rework (Hot Air) 300W 2 120V ESD Safe, Internal Air, LCD Display, Programmable, Vacuum |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Rework (Hot Air) | |
Wattage | 300W | |
Voltage - Input | 120V | |
Plug Type | NEMA 5-15 | |
Voltage - Output | 24V | |
Number of Channels | 2 | |
Control/Display Type | Digital | |
Includes | Iron Holder | |
Base Unit | WR2 | |
Supplied Iron, Tweezer, Handle | HAP1 | |
Supplied Tips/Nozzles | R04 | |
Workstand | WDH30 | |
Temperature Range | 200°F ~ 850°F (93°C ~ 454°C) | |
Features | ESD Safe, Internal Air, LCD Display, Programmable, Vacuum | |
Tip Cleaner | Scouring Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2,262.50000 | $2,262.50 |



