
WQB4000SOPS | |
|---|---|
DigiKey Part Number | WQB4000SOPS-ND |
Manufacturer | |
Manufacturer Product Number | WQB4000SOPS |
Description | BGA REWORK AND REPAIR STATION |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Desoldering, Rework, Soldering Up to 1.8kW 2 120V External Air, Infrared Heater, PC Compatible, Slide Platform, Split Optic Positioning, Temperature Sensor, USB Port, Vacuum |
Datasheet | Datasheet |
Category | Voltage - Input 120V |
Manufacturer Apex Tool Group | Plug Type Included, Not Specified |
Series | Number of Channels 2 |
Packaging Bulk | Control/Display Type Digital |
Part Status Active | Includes Heater (2), Hot Air Tool, Software, Vacuum Source |
Type Desoldering, Rework, Soldering | Temperature Range 150°F ~ 750°F (50°C ~ 400°C) |
Wattage Up to 1.8kW | Features External Air, Infrared Heater, PC Compatible, Slide Platform, Split Optic Positioning, Temperature Sensor, USB Port, Vacuum |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $40,845.86000 | $40,845.86 |




