Similar




T0052921299N | |
|---|---|
DigiKey Part Number | T0052921299N-ND |
Manufacturer | |
Manufacturer Product Number | T0052921299N |
Description | SOLDERING IRON 65W 24V |
Customer Reference | |
Detailed Description | Iron 65W 24V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Iron | |
Tip Temperature | 200°F ~ 850°F (100°C ~ 450°C) | |
Tip Type | XNTA | |
Workstand | WDH10 | |
Tip Diameter | 0.02" (0.5mm) | |
Power (Watts) | 65W | |
Features | ESD Safe | |
Voltage - Input | 24V | |
Includes | - | |
Input Connector | - | |
Region Utilized | - | |
For Use With/Related Products | WX1, WX2, WXA2, WXD2 |











