Image for TSAA1S01A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSAA1S01A

DigiKey Part Number
679-TSAA1S01A-ND
Manufacturer
Manufacturer Product Number
TSAA1S01A
Description
THUMBSTICK JOYSTICK TS
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Thumbstick, 2 - Axis Analog (Hall Effect) Output
Product Attributes
Type
Description
Select All
Category
Manufacturer
APEM Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Thumbstick, 2 - Axis
Actuator Type
Multiple
Switch Function
4-Way Directional
Functions, Extra
-
Output
Analog (Hall Effect)
Voltage - Supply
5VDC
Current Rating (Amps)
-
Contact Material
-
Contact Finish
-
Mounting Type
Panel Mount
Termination Style
Wire Leads
Operating Temperature
-40°C ~ 85°C
Panel Cutout Dimensions
Circular - 25.65mm Dia
Ingress Protection
IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Features
-
Mechanical Life
1,000,000 Cycles
Electrical Life
-
Operating Force
310gf
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
5$172.33000$861.65