Parametric Equivalent

Q22F5GXXY24E | |
|---|---|
DigiKey Part Number | 679-Q22F5GXXY24E-ND |
Manufacturer | |
Manufacturer Product Number | Q22F5GXXY24E |
Description | LED PNL IND YLW DIFF 16.75MM LDS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Yellow Diffused 100° 24V 40mA Wire Leads - 7.87" (200.00mm) |
Datasheet | Datasheet |
Category | Voltage 24V |
Manufacturer APEM Inc. | Current 40mA |
Series | Panel Cutout Shape Round |
Packaging Bulk | Panel Cutout Dimensions 0.87" (22.00mm) |
Part Status Active | Lens Size 16.75mm Dia |
Type LED | Lens Style Round with Flat Top |
Lamp Color Yellow | Millicandela Rating 59mcd |
Lens Color Yellow | Viewing Angle 100° |
Lens Transparency Diffused | Termination Style Wire Leads - 7.87" (200.00mm) |
Ratings DC | Ingress Protection IP67 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Q22F5BXXY24E | APEM Inc. | 0 | 679-Q22F5BXXY24E-ND | $30.23040 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $30.23040 | $755.76 |

