
Category | Voltage 12V |
Manufacturer APEM Inc. | Current 40mA |
Series | Panel Cutout Shape Round |
Packaging Retail Package | Panel Cutout Dimensions 0.87" (22.10mm) |
Part Status Active | Lens Size 18.00mm Dia |
Type LED | Lens Style Round with Flat Top |
Lamp Color Blue | Millicandela Rating 101mcd |
Lens Color Blue | Termination Style Wire Leads - 7.87" (200.00mm) |
Lens Transparency Diffused | Ingress Protection IP67 |
Ratings AC/DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | $39.90000 | $79.80 |
| 10 | $38.31000 | $383.10 |

