
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Switch Type | Keypad | |
Shape | Round | |
Color | Black | |
Illumination | Non-Illuminated | |
For Use With/Related Products | PKI Series | |
Mounting Type | Snap Fit |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.25000 | $7.25 |
| 10 | $6.16000 | $61.60 |
| 100 | $5.23600 | $523.60 |
| 1,000 | $4.45120 | $4,451.20 |

