MR210C2LB0 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


ZF Electronics
In Stock: 0
Unit Price: $1.42658
Datasheet

Similar


E-Switch
In Stock: 0
Unit Price: $2.67910
Datasheet

Similar


E-Switch
In Stock: 0
Unit Price: $2.67910
Datasheet

Similar


E-Switch
In Stock: 0
Unit Price: $2.67910
Datasheet

Similar


E-Switch
In Stock: 207
Unit Price: $2.42000
Datasheet

Similar


E-Switch
In Stock: 196
Unit Price: $2.42000
Datasheet

Similar


E-Switch
In Stock: 127
Unit Price: $2.42000
Datasheet

Similar


E-Switch
In Stock: 397
Unit Price: $2.42000
Datasheet

Similar


E-Switch
In Stock: 0
Unit Price: $1.70985
Datasheet

Similar


E-Switch
In Stock: 0
Unit Price: $2.67910
Datasheet

Similar


E-Switch
In Stock: 61
Unit Price: $3.63000
Datasheet

Similar


E-Switch
In Stock: 0
Unit Price: $2.56245
Datasheet

Similar


E-Switch
In Stock: 0
Unit Price: $2.56245
Datasheet

Similar


E-Switch
In Stock: 36
Unit Price: $3.63000
Datasheet
Image for MR210C2LB0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MR210C2LB0

DigiKey Part Number
MR210C2LB0-ND
Manufacturer
Manufacturer Product Number
MR210C2LB0
Description
SWITCH ROCKER DPST 10A 125V
Customer Reference
Detailed Description
Rocker Switch DPST 10A (AC) 125 V Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Panel Mount, Snap-In
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
125 V
Actuator Type
Concave (Curved) - Illuminated
Color - Actuator/Cap
Black
Actuator Marking
No Marking
Illumination Type, Color
Neon, Orange
Illumination Voltage (Nominal)
-
Termination Style
Quick Connect - 0.187" (4.7mm)
Ingress Protection
-
Features
-
Panel Cutout Dimensions
Rectangular - 19.20mm x 12.90mm
Operating Temperature
-20°C ~ 80°C
Approval Agency
-
Mechanical Life
-
Electrical Life
10,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 156 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

156In Stock
Ships from WEC