
KG372A2EEA28TTCV09XX10 | |
|---|---|
DigiKey Part Number | KG372A2EEA28TTCV09XX10-ND |
Manufacturer | |
Manufacturer Product Number | KG372A2EEA28TTCV09XX10 |
Description | SWITCH ROCKER SPDT 10A 12V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 10A (DC) Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Color - Actuator/Cap Black |
Mfr | Actuator Marking Triangular Arrows |
Series | Illumination Type, Color LED, Green/Green |
Packaging Bulk | Illumination Voltage (Nominal) 12 VDC |
Part Status Active | Termination Style Solder, Quick Connect - 0.250" (6.3mm) |
Mounting Type Panel Mount, Snap-In | Ingress Protection IP65 - Dust Tight, Water Resistant |
Circuit | Panel Cutout Dimensions Rectangular - 36.80mm x 21.08mm |
Switch Function | Operating Temperature -10°C ~ 65°C |
Current Rating (Amps) | Mechanical Life 30,000 Cycles |
Voltage Rating - DC | Electrical Life 10,000 Cycles |
Actuator Type Convex (Reverse V) - Illuminated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | $33.59250 | $1,343.70 |

