CT31001N000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT31001N000

DigiKey Part Number
679-3585-ND
Manufacturer
Manufacturer Product Number
CT31001N000
Description
SWITCH TOGGLE SPST 10A 125V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Toggle Switch SPST Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Circuit
Switch Function
Current Rating (Amps)
10A (AC), 15A (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
28 V
Actuator Type
Standard Round
Actuator Length
17.50mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Screw Terminal
Panel Cutout Dimensions
Circular - 12.20mm Dia
Bushing Thread
15/32-32
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
Sealed - Fully
Operating Temperature
-40°C ~ 85°C
Actuator Material
Nickel Plated
Electrical Life
10,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 127
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$28.26000$28.26
10$24.38400$243.84
25$22.98880$574.72
50$21.42640$1,071.32
100$18.79280$1,879.28
250$17.79384$4,448.46
500$17.45000$8,725.00
Manufacturers Standard Package