
BA9SR24A | |
|---|---|
DigiKey Part Number | 679-2925-ND |
Manufacturer | |
Manufacturer Product Number | BA9SR24A |
Description | BASED LED BA9S RED |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | LED Lamp Replacement Red Miniature Bayonet (BA9S) 24V 0.394" Dia x 0.945" H (10.00mm x 24.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Can Replace Lamps | Multiple Miniature Bayonet Lamps | |
Size / Dimension | 0.394" Dia x 0.945" H (10.00mm x 24.00mm) | |
Wavelength | - | |
Voltage - Forward (Vf) (Typ) | 24V | |
Base Type | Miniature Bayonet (BA9S) | |
Color | Red | |
Millicandela Rating | 1750mcd | |
Configuration | Single | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.51000 | $12.51 |
| 25 | $8.94960 | $223.74 |
| 100 | $8.07390 | $807.39 |
| 500 | $7.36334 | $3,681.67 |
| 1,000 | $7.13291 | $7,132.91 |

