
ADTSJW65RVTR | |
|---|---|
DigiKey Part Number | 679-ADTSJW65RVTR-ND - Tape & Reel (TR) 679-ADTSJW65RVTRCT-ND - Cut Tape (CT) 679-ADTSJW65RVTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADTSJW65RVTR |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 3.50mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 6.30mm x 6.20mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 260gf | |
Ingress Protection | - | |
Features | Washable | |
Operating Temperature | -25°C ~ 70°C | |
Actuator Material | Polyamide (PA), Nylon | |
Switch Travel | 0.45mm | |
Mechanical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.72000 | $1.72 |
| 10 | $1.45600 | $14.56 |
| 25 | $1.35120 | $33.78 |
| 100 | $1.20380 | $120.38 |
| 250 | $1.11600 | $279.00 |
| 500 | $1.05576 | $527.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | $0.95898 | $1,726.16 |
| 3,600 | $0.91443 | $3,291.95 |
| 5,400 | $0.89081 | $4,810.37 |
| 9,000 | $0.86349 | $7,771.41 |

