



2647LH/2A212000L0 | |
|---|---|
DigiKey Part Number | 679-1182-ND |
Manufacturer | |
Manufacturer Product Number | 2647LH/2A212000L0 |
Description | SWITCH ROCKER DPDT 10A 125V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPDT 10A (AC), 8A (DC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Actuator Type Flat |
Series | Color - Actuator/Cap Black |
Packaging Bulk | Actuator Marking No Marking |
Part Status Active | Termination Style Solder, Quick Connect - 0.250" (6.3mm) |
Mounting Type Panel Mount, Snap-In | Panel Cutout Dimensions Rectangular - 30.00mm x 22.00mm |
Circuit | Operating Temperature -20°C ~ 85°C |
Switch Function | Approval Agency CSA, NF, UL, VDE |
Current Rating (Amps) | Electrical Life 10,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.55000 | $16.55 |
| 20 | $13.66150 | $273.23 |
| 40 | $13.06575 | $522.63 |
| 60 | $12.72917 | $763.75 |
| 100 | $12.31700 | $1,231.70 |
| 260 | $11.57988 | $3,010.77 |
| 500 | $11.09994 | $5,549.97 |

