Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2641SLP/2A232021L0 | |
|---|---|
DigiKey Part Number | 679-2641SLP/2A232021L0-ND |
Manufacturer | |
Manufacturer Product Number | 2641SLP/2A232021L0 |
Description | ROCKER SWITCH 2600 HIGH POWER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPST 16A (AC), 15A (DC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Actuator Type Concave (Curved) |
Series | Color - Actuator/Cap Black |
Packaging Bulk | Actuator Marking O - |
Part Status Active | Termination Style Solder, Quick Connect - 0.250" (6.3mm) |
Mounting Type Panel Mount, Snap-In | Panel Cutout Dimensions Rectangular - 30.00mm x 22.00mm |
Circuit | Operating Temperature -20°C ~ 85°C |
Switch Function | Approval Agency CSA, NF, UR, VDE |
Current Rating (Amps) | Electrical Life 10,000 Cycles |
Voltage Rating - AC 125 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2641LH/2A232011L0 | APEM Inc. | 0 | 679-2641LH/2A232011L0-ND | $10.37900 | Parametric Equivalent |
| 2641LH/2A232021L0 | APEM Inc. | 0 | 2641LH/2A232021L0-ND | $10.08100 | Parametric Equivalent |
| 2641LH/2A233021L0 | APEM Inc. | 0 | 679-2641LH/2A233021L0-ND | $10.32700 | Parametric Equivalent |
| 2641LH/2A832021L0 | APEM Inc. | 0 | 2641LH/2A832021L0-ND | $11.94000 | Parametric Equivalent |
| 2641LP/2A232021L0 | APEM Inc. | 0 | 679-2641LP/2A232021L0-ND | $10.99800 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | $17.74150 | $354.83 |


