Parametric Equivalent

2641LP/2A21600L110V | |
|---|---|
DigiKey Part Number | 2641LP/2A21600L110V-ND |
Manufacturer | |
Manufacturer Product Number | 2641LP/2A21600L110V |
Description | SWITCH ROCKER DPST 16A 125V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPST 16A (AC), 15A (DC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Actuator Type Flat - Illuminated |
Mfr | Color - Actuator/Cap Red |
Series | Actuator Marking No Marking |
Packaging Bulk | Illumination Type, Color Neon, Red |
Part Status Active | Illumination Voltage (Nominal) 110 VAC |
Mounting Type Panel Mount, Snap-In | Termination Style Solder, Quick Connect - 0.250" (6.3mm) |
Circuit | Panel Cutout Dimensions Rectangular - 30.00mm x 22.00mm |
Switch Function | Operating Temperature -20°C ~ 85°C |
Current Rating (Amps) | Approval Agency CSA, NF, UL, VDE |
Voltage Rating - AC 125 V | Electrical Life 10,000 Cycles |
Voltage Rating - DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2641LH/2A21600L110V | APEM Inc. | 0 | 2641LH/2A21600L110V-ND | $13.28350 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | $13.89700 | $277.94 |


