
D52.26184S.001 | |
|---|---|
DigiKey Part Number | 1582-D52.26184S.001-ND |
Manufacturer | |
Manufacturer Product Number | D52.26184S.001 |
Description | MODULE DDR4 SDRAM 4GB 288RDIMM |
Customer Reference | |
Detailed Description | Memory Module DDR4 SDRAM 4GB 288-RDIMM |
Category | Memory Type DDR4 SDRAM |
Manufacturer Apacer Memory America | Memory Size 4GB |
Series | Transfer Rate (Mb/s, MT/s, MHz) 2933 |
Packaging Bulk | Package / Case 288-RDIMM |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $493.54000 | $493.54 |

