A10393 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


KYOCERA AVX
In Stock: 4,770
Unit Price: $3.17000
Datasheet

Similar


Taoglas Limited
In Stock: 1,924
Unit Price: $9.53000
Datasheet

Similar


Taoglas Limited
In Stock: 5,280
Unit Price: $3.13000
Datasheet
RF ANTENNA GSM, UMTS, WCDMA PCB Trace Solder Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A10393

DigiKey Part Number
627-1049-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
A10393
Description
RF ANT 850/900MHZ PCB TRACE SLD
Customer Reference
Detailed Description
RF ANTENNA GSM, UMTS, WCDMA PCB Trace Solder Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Antenova
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
RF Family/Standard
Cellular
Frequency Group
Wide Band
Frequency (Center/Band)
850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz
Frequency Range
824MHz ~ 960MHz, 1.71GHz ~ 2.17GHz
Antenna Type
PCB Trace
Number of Bands
5
VSWR
2.6
Return Loss
-6dB
Gain
1.8dBi, 3.8dBi
Features
-
Termination
Solder
Ingress Protection
-
Mounting Type
Surface Mount
Height (Max)
0.126" (3.20mm)
Applications
GSM, UMTS, WCDMA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes