
SDR-120-24 | |
|---|---|
DigiKey Part Number | 3833-SDR-120-24-ND |
Manufacturer | Antaira Technologies |
Manufacturer Product Number | SDR-120-24 |
Description | AC/DC CONVERTER 2X24V 120W |
Customer Reference | |
Detailed Description | DIN Rail Power Supply 2 Output 24V 24V |
Datasheet | Datasheet |
Category | Voltage - Isolation 3 kV |
Manufacturer Antaira Technologies | Applications Industrial, ITE (Commercial) |
Series | Efficiency 91% |
Packaging Retail Package | Operating Temperature -25°C ~ 70°C (With Derating) |
Part Status Active | Features Adjustable Output, DC Input Capable, PFC, Universal Input |
Number of Outputs 2 | Size / Dimension 4.47" L x 1.57" W x 4.93" H (113.5mm x 40.0mm x 125.2mm) |
Voltage - Output 1 24V | Approval Agency CB, CE, cULus, EAC, TUV, UKCA |
Voltage - Output 2 24V | Standard Number 62368-1; UL 508 |
Power (Watts) 120W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $121.00000 | $121.00 |


