
INJ-C201G-bt-H-100-24-T | |
|---|---|
DigiKey Part Number | 3833-INJ-C201G-bt-H-100-24-T-ND |
Manufacturer | Antaira Technologies |
Manufacturer Product Number | INJ-C201G-bt-H-100-24-T |
Description | Industrial Gigabit PoE++ Injecto |
Customer Reference | |
Detailed Description | 12V Power Over Ethernet (POE) 2 Port Passive Injector Data Rate |
Datasheet | Datasheet |
Category | Compliance IEEE802.3af, IEEE802.3at, IEEE802.3bt |
Manufacturer Antaira Technologies | Features IP30, OCP |
Packaging Retail Package | Operating Temperature -40°C ~ 75°C |
Part Status Active | Mounting Type DIN Rail |
Type Passive Injector | Size / Dimension 2.95" L x 1.18" W x 3.74" H (75.0mm x 30.0mm x 95.0mm) |
Voltage - Input 9 ~ 55V | Approval Agency CE, FCC |
Number of Ports 2 | Note AC Power Cord Sold Separately |
Voltage - Output 12V | Input Connector Terminal Block |
Current - Output 7.5 A | Output Connector RJ45 (Data, Power) |
Power (Watts) - Per Port 90W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $456.00000 | $456.00 |

