DIN Rail Power Supply 2 Output 12V 12V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDR-30-12

DigiKey Part Number
3833-HDR-30-12-ND
Manufacturer
Antaira Technologies
Manufacturer Product Number
HDR-30-12
Description
AC/DC CONVERTER 2X12V 24W
Customer Reference
Detailed Description
DIN Rail Power Supply 2 Output 12V 12V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Isolation
4 kV
Manufacturer
Antaira Technologies
Applications
Industrial, ITE (Commercial)
Series
Efficiency
88%
Packaging
Retail Package
Operating Temperature
-30°C ~ 70°C (With Derating)
Part Status
Active
Features
Adjustable Output, DC Input Capable, Universal Input
Number of Outputs
2
Size / Dimension
2.15" L x 1.38" W x 3.54" H (54.5mm x 35.0mm x 90.0mm)
Voltage - Output 1
12V
Approval Agency
CB, CE, cULus, cURus, EAC, TUV, UKCA
Voltage - Output 2
12V
Standard Number
62368-1; UL 508
Power (Watts)
24W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 29
MARKETPLACE PRODUCT
Will ship in approximately 4 days from ICOMTECH INC.
A separate shipping fee may apply.
All prices are in USD
Retail Package
QuantityUnit PriceExt Price
1$82.00000$82.00