
AMS-7131 | |
|---|---|
DigiKey Part Number | 3833-AMS-7131-ND |
Manufacturer | Antaira Technologies |
Manufacturer Product Number | AMS-7131 |
Description | Industrial WiFi Access Point |
Customer Reference | |
Detailed Description | RF Access Point 2.4GHz, 5GHz 802.11 a/b/g/n 300Mbps |
Datasheet | Datasheet |
Category | Frequency 2.4GHz, 5GHz |
Manufacturer Antaira Technologies | Applications Wireless LAN |
Packaging Retail Package | Power - Output 8W |
Part Status Active | Data Rate (Max) 300Mbps |
Function Access Point | Voltage - Supply 9V ~ 48V |
Modulation or Protocol 802.11 a/b/g/n | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $582.00000 | $582.00 |


