New at DigiKey
Temperature Sensor Digital -45°C ~ 130°C 0.0001°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TA-SMT172-I2C

DigiKey Part Number
4814-TA-SMT172-I2C-ND
Manufacturer
Manufacturer Product Number
TA-SMT172-I2C
Description
High accuracy low power digital
Customer Reference
Detailed Description
Temperature Sensor Digital -45°C ~ 130°C 0.0001°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Supply
2.7V ~ 5.5V
Manufacturer
Angst+Pfister Sensors and Power AG
Resolution
0.0001°C
Series
Accuracy - Highest (Lowest)
±0.04°C
Packaging
Bulk
Test Condition
25°C
Part Status
Active
Operating Temperature
-45°C ~ 130°C
Sensor Type
Digital
Mounting Type
User Defined
Sensing Temperature - Local
-45°C ~ 130°C
Package / Case
Cylinder, Metal
Output Type
I2C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
MARKETPLACE PRODUCT
Will ship in approximately 50 days from Angst+Pfister Sensors and Power AG
A separate $10.00 flat rate shipping fee will apply
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$99.00000$99.00
10$98.00000$980.00