
PHPSU-4502-005P-D | |
|---|---|
DigiKey Part Number | 4814-PHPSU-4502-005P-D-ND |
Manufacturer | |
Manufacturer Product Number | PHPSU-4502-005P-D |
Description | Sensor 5PSID 0.19" .06V |
Customer Reference | |
Detailed Description | Pressure Sensor 5PSI (34.47kPa) Differential Male - 0.19" (4.8mm) Tube, Dual 0 mV ~ 60 mV (12V) 6-SIP Module |
Datasheet | Datasheet |
Category | Accuracy ±0.5% |
Manufacturer Angst+Pfister Sensors and Power AG | Voltage - Supply 12V ~ 20V |
Series | Port Size Male - 0.19" (4.8mm) Tube, Dual |
Packaging Bulk | Port Style Barbed |
Part Status Active | Features Temperature Compensated |
Applications Board Mount | Termination Style PC Pin |
Pressure Type Differential | Maximum Pressure 25PSI (172.37kPa) |
Operating Pressure 5PSI (34.47kPa) | Operating Temperature -25°C ~ 85°C |
Output Type Wheatstone Bridge | Mounting Type Through Hole |
Output 0 mV ~ 60 mV (12V) | Package / Case 6-SIP Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $46.00000 | $46.00 |
| 10 | $40.00000 | $400.00 |

