Air, Gas Flow Sensor -200 ~ +200 sccm Male, 0.2" (5.08mm) Plastic
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PFLOW2001-L-200-B-VI2C-A

DigiKey Part Number
4814-PFLOW2001-L-200-B-VI2C-A-ND
Manufacturer
Manufacturer Product Number
PFLOW2001-L-200-B-VI2C-A
Description
SEN FLOW AIR/GAS -200~+200 SCCM
Customer Reference
Detailed Description
Air, Gas Flow Sensor -200 ~ +200 sccm Male, 0.2" (5.08mm) Plastic
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Flow Sensor Type
Air, Gas
Manufacturer
Angst+Pfister Sensors and Power AG
Voltage - Input
2.7V ~ 5.5V
Series
Port Size
Male, 0.2" (5.08mm)
Packaging
Bulk
Switch Function/Rating
Analog 0.2 ~ 2V, I2C
Part Status
Active
Material - Body
Plastic
Sensing Range
-200 ~ +200 sccm
Operating Temperature
-25°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
MARKETPLACE PRODUCT
Will ship in approximately 8 days from Angst+Pfister Sensors and Power AG
A separate $10.00 flat rate shipping fee will apply
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$49.00000$49.00
10$39.00000$390.00