
PFLOW2001-30-U-VI2C-A | |
|---|---|
DigiKey Part Number | 4814-PFLOW2001-30-U-VI2C-A-ND |
Manufacturer | |
Manufacturer Product Number | PFLOW2001-30-U-VI2C-A |
Description | SENSOR FLOW 30 SCCM MALE 5.08MM |
Customer Reference | |
Detailed Description | Air, Gas Flow Sensor 30 sccm Male, 0.2" (5.08mm) Plastic |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Angst+Pfister Sensors and Power AG | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Range | 30 sccm | |
Flow Sensor Type | Air, Gas | |
Voltage - Input | 8V ~ 15V | |
Port Size | Male, 0.2" (5.08mm) | |
Switch Function/Rating | Analog 1 ~ 5V, I2C | |
Material - Body | Plastic | |
Operating Temperature | -25°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $45.00000 | $45.00 |
| 10 | $39.00000 | $390.00 |



