PEWA3403[0...1.6]MPa-V6KB2C2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PEWA3403[0...1.6]MPa-V1EB2C2

DigiKey Part Number
4814-PEWA3403[0...1.6]MPa-V1EB2C2-ND
Manufacturer
Manufacturer Product Number
PEWA3403[0...1.6]MPa-V1EB2C2
Description
0~1.6MPa; water; w cable
Customer Reference
Detailed Description
Pressure Sensor 232.06PSI (1600kPa) Gauge Male - 1/4" (6.35mm) G 4 mA ~ 20 mA Cylinder, Metal
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Angst+Pfister Sensors and Power AG
Series
Packaging
Retail Package
Part Status
Active
Applications
Industrial
Pressure Type
Gauge
Operating Pressure
232.06PSI (1600kPa)
Output Type
Analog Current
Output
4 mA ~ 20 mA
Accuracy
1%
Voltage - Supply
24V
Port Size
Male - 1/4" (6.35mm) G
Port Style
Threaded
Features
Amplified Output, Temperature Compensated
Termination Style
Cable 0.5m
Maximum Pressure
464.12PSI (3200kPa)
Operating Temperature
0°C ~ 70°C
Package / Case
Cylinder, Metal
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
MARKETPLACE PRODUCT
Will ship in approximately 8 days from Angst+Pfister Sensors and Power AG
A separate $10.00 flat rate shipping fee will apply
All prices are in USD
Retail Package
QuantityUnit PriceExt Price
1$49.00000$49.00
10$45.00000$450.00