
704006400 | |
|---|---|
DigiKey Part Number | 5783-704006400-ND |
Manufacturer | |
Manufacturer Product Number | 704006400 |
Description | EMB mosaic X5 OEM-board (PoE) |
Customer Reference | |
Detailed Description | MOSAIC-X5 PoE BOARD RF Receiver BeiDou, Galileo, GLONASS, GNSS, GPS 1.2276GHz, 1.575GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ANavS GmbH | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Frequency | 1.2276GHz, 1.575GHz | |
Modulation or Protocol | BeiDou, Galileo, GLONASS, GNSS, GPS | |
Applications | GNSS Receiver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,411.00000 | $1,411.00 |

