
AM640B1135 | |
|---|---|
DigiKey Part Number | 3078-AM640B1135-ND |
Manufacturer | |
Manufacturer Product Number | AM640B1135 |
Description | CER FILTER 640MHZ BAND PASS |
Customer Reference | |
Detailed Description | 640MHz Center Band Pass Ceramic Filter 40 MHz 50Ohm 12-SMD Module |
Datasheet | Datasheet |
Category | Insertion Loss 1.3dB |
Manufacturer Anatech Electronics Inc. | Filter Type Band Pass |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Package / Case 12-SMD Module |
Frequency 640MHz Center | Size / Dimension 0.984" L x 0.748" W (25.00mm x 19.00mm) |
Impedance 50Ohm | Height (Max) 0.287" (7.30mm) |
Bandwidth 40 MHz |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $73.00000 | $730.00 |



