
AM5000B1260 | |
|---|---|
DigiKey Part Number | 3078-AM5000B1260-ND |
Manufacturer | |
Manufacturer Product Number | AM5000B1260 |
Description | CER FILTER 5GHZ BAND PASS |
Customer Reference | |
Detailed Description | 5GHz Center Band Pass Ceramic Filter 200 MHz 50Ohm 16-SMD Module |
Datasheet | Datasheet |
Category | Insertion Loss 3dB |
Manufacturer Anatech Electronics Inc. | Filter Type Band Pass |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Package / Case 16-SMD Module |
Frequency 5GHz Center | Size / Dimension 1.039" L x 0.551" W (26.40mm x 14.00mm) |
Impedance 50Ohm | Height (Max) 0.195" (4.95mm) |
Bandwidth 200 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $98.50000 | $985.00 |


