4GHz Center Band Pass Ceramic Filter 100 MHz 50Ohm 16-SMD Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM4000B1033

DigiKey Part Number
3078-AM4000B1033-ND
Manufacturer
Manufacturer Product Number
AM4000B1033
Description
CER FILTER 4GHZ BAND PASS
Customer Reference
Detailed Description
4GHz Center Band Pass Ceramic Filter 100 MHz 50Ohm 16-SMD Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Anatech Electronics Inc.
Series
-
Packaging
Bulk
Part Status
Active
Frequency
4GHz Center
Impedance
50Ohm
Bandwidth
100 MHz
Insertion Loss
3dB
Filter Type
Band Pass
Mounting Type
Surface Mount
Package / Case
16-SMD Module
Size / Dimension
1.039" L x 0.551" W (26.40mm x 14.00mm)
Height (Max)
0.195" (4.95mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 167
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Anatech Electronics Inc.
A separate $35.00 flat rate shipping fee will apply
All prices are in USD
Bulk
QuantityUnit PriceExt Price
10$81.00000$810.00