Image for AM2072B1583 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM2072B1583

DigiKey Part Number
3078-AM2072B1583-ND
Manufacturer
Manufacturer Product Number
AM2072B1583
Description
CER FILTER 2.072GHZ BAND PASS
Customer Reference
Detailed Description
2.072GHz Center Band Pass Ceramic Filter 110 MHz 50Ohm 14-SMD Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insertion Loss
1.9dB
Manufacturer
Anatech Electronics Inc.
Filter Type
Band Pass
Packaging
Bulk
Mounting Type
Surface Mount
Part Status
Active
Package / Case
14-SMD Module
Frequency
2.072GHz Center
Size / Dimension
0.803" L x 0.551" W (20.40mm x 14.00mm)
Impedance
50Ohm
Height (Max)
0.195" (4.95mm)
Bandwidth
110 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 45 days from Anatech Electronics Inc.
A separate $35.00 flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:100000
All prices are in USD
Bulk
QuantityUnit PriceExt Price
5$103.00000$515.00