
AE2000B11604 | |
|---|---|
DigiKey Part Number | 3078-AE2000B11604-ND |
Manufacturer | |
Manufacturer Product Number | AE2000B11604 |
Description | RF FILTER BAND PASS 2GHZ MODULE |
Customer Reference | |
Detailed Description | 2GHz Center Frequency Band Pass RF Filter (Radio Frequency) 20MHz Bandwidth 1.5dB Module, SMA Connectors |
Datasheet | Datasheet |
Category | Filter Type Band Pass |
Manufacturer Anatech Electronics Inc. | Insertion Loss 1.5dB |
Packaging Box | Mounting Type Chassis Mount |
Part Status Active | Package / Case Module, SMA Connectors |
Frequency 2GHz Center | Size / Dimension 2.126" L x 1.260" W (54.00mm x 32.00mm) |
Bandwidth 20MHz | Height (Max) 0.957" (24.30mm) |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $587.00000 | $587.00 |


