cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AE100KH9783

DigiKey Part Number
3078-AE100KH9783-ND
Manufacturer
Manufacturer Product Number
AE100KH9783
Description
RF FILTER HI PASS 100KHZ MODULE
Customer Reference
Detailed Description
100kHz (Cutoff) Frequency High Pass RF Filter (Radio Frequency) Bandwidth 0.5dB Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Anatech Electronics Inc.
Series
-
Packaging
Box
Part Status
Active
Frequency
100kHz (Cutoff)
Bandwidth
-
Filter Type
High Pass
Ripple
-
Insertion Loss
0.5dB
Mounting Type
Chassis Mount
Package / Case
Module
Size / Dimension
2.500" L x 1.125" W (63.50mm x 28.58mm)
Height (Max)
0.750" (19.05mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 42 days from Anatech Electronics Inc.
A separate $35.00 flat rate shipping fee will apply
All prices are in USD
Box
QuantityUnit PriceExt Price
1$580.00000$580.00
3$572.00000$1,716.00
5$535.00000$2,675.00
10$495.00000$4,950.00