Image for AE0.6L8835 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AE0.6L8835

DigiKey Part Number
3078-AE0.6L8835-ND
Manufacturer
Manufacturer Product Number
AE0.6L8835
Description
RF FILTER LOW PASS 600KHZ BNC
Customer Reference
Detailed Description
600kHz (Cutoff) Frequency Low Pass RF Filter (Radio Frequency) 300kHz Bandwidth 3.5dB BNC In-Line Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Anatech Electronics Inc.
Series
-
Packaging
Box
Part Status
Active
Frequency
600kHz (Cutoff)
Bandwidth
300kHz
Filter Type
Low Pass
Ripple
-
Insertion Loss
3.5dB
Mounting Type
Chassis Mount
Package / Case
BNC In-Line Module
Size / Dimension
2.500" L x 1.125" W (63.50mm x 28.58mm)
Height (Max)
0.750" (19.05mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 42 days from Anatech Electronics Inc.
A separate $35.00 flat rate shipping fee will apply
All prices are in USD
Box
QuantityUnit PriceExt Price
1$750.00000$750.00