
C150N50Z4 | |
|---|---|
DigiKey Part Number | 4244-C150N50Z4TR-ND - Tape & Reel (TR) 4244-C150N50Z4CT-ND - Cut Tape (CT) 4244-C150N50Z4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C150N50Z4 |
Description | TERMINATION 10W 3GHZ 50 OHM SMD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF IC Termination DCS, GSM, PCS 0Hz ~ 3GHz 150W SMD |
Datasheet | Datasheet |
EDA/CAD Models | C150N50Z4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TTM Technologies, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Termination | |
Frequency | 0Hz ~ 3GHz | |
RF Type | DCS, GSM, PCS | |
Secondary Attributes | 150W | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.84000 | $4.84 |
| 10 | $4.18900 | $41.89 |
| 25 | $3.96120 | $99.03 |
| 100 | $3.64900 | $364.90 |
| 250 | $3.46184 | $865.46 |
| 500 | $3.32964 | $1,664.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.26920 | $3,269.20 |
| 2,000 | $3.14954 | $6,299.08 |
| 3,000 | $3.08280 | $9,248.40 |







