
Thermistor - ATH10KR8BT65S | |
|---|---|
DigiKey Part Number | 3838-Thermistor-ATH10KR8BT65S-ND |
Manufacturer | |
Manufacturer Product Number | Thermistor - ATH10KR8BT65S |
Description | High precision glass encapsulate |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Bead, Glass |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Technologies | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3478K | |
B25/100 | 3492K | |
Operating Temperature | -55°C ~ 250°C | |
Power - Max | 18 mW | |
Length - Lead Wire | 2.56" (65.00mm) | |
Mounting Type | Through Hole | |
Package / Case | Bead, Glass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $5.00000 | $25.00 |
| 50 | $4.80000 | $240.00 |
| 200 | $4.60000 | $920.00 |
| 500 | $4.40000 | $2,200.00 |
| 1,000 | $4.20000 | $4,200.00 |


