NTC Thermistor 10k Bead, Glass
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Thermistor - ATH10K1R0

DigiKey Part Number
3838-Thermistor-ATH10K1R0-ND
Manufacturer
Manufacturer Product Number
Thermistor - ATH10K1R0
Description
High precision glass encapsulate
Customer Reference
Detailed Description
NTC Thermistor 10k Bead, Glass
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B25/85
3478K
Manufacturer
Analog Technologies
B25/100
3492K
Series
Operating Temperature
-55°C ~ 300°C
Packaging
Bag
Power - Max
18 mW
Part Status
Active
Length - Lead Wire
2.62" (66.50mm)
Resistance in Ohms @ 25°C
10k
Mounting Type
Through Hole
Resistance Tolerance
±1%
Package / Case
Bead, Glass
B Value Tolerance
±1%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,140
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Analog Technologies, Inc.
A separate shipping fee may apply.
All prices are in USD
Bag
QuantityUnit PriceExt Price
5$6.59000$32.95
10$6.19000$61.90
50$5.79000$289.50
200$5.39000$1,078.00
500$4.99000$2,495.00