
Super SMD Capacitor Kits C06-500B | |
|---|---|
DigiKey Part Number | 3838-SuperSMDCapacitorKitsC06-500BTB-ND |
Manufacturer | |
Manufacturer Product Number | Super SMD Capacitor Kits C06-500B |
Description | 0603 size 96 values 0.5p to 47uF |
Customer Reference | |
Detailed Description | Ceramic Capacitor Kit 0.5pF ~ 47uF 10 ~ 50V Surface Mount, MLCC 48000 Pieces (96 Values - 500 Each) |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount, MLCC |
Manufacturer Analog Technologies, Inc. | Voltage - Rated 10 ~ 50V |
Packaging Bulk | Tolerance ±0.25pF, ±0.5pF, ±5%, ±10%, ±20% |
Part Status Active | Quantity 48000 Pieces (96 Values - 500 Each) |
Kit Type Ceramic | Packages Included 0603 (1608 Metric) |
Capacitance Range 0.5pF ~ 47uF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $899.90000 | $899.90 |

