
Resistor Kits R12E24-100 | |
|---|---|
DigiKey Part Number | 3838-ResistorKitsR12E24-100TB-ND |
Manufacturer | |
Manufacturer Product Number | Resistor Kits R12E24-100 |
Description | SMT/SMD RESISTOR KITS 128 VALUES |
Customer Reference | |
Detailed Description | Thick Film Resistor Kit 1 ~ 10M Ohm ±1% 1/4W Surface Mount 12800 Pieces (128 Values - 100 Each) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Technologies | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Kit Type | Thick Film | |
Resistance (Ohms) | 1 ~ 10M | |
Power (Watts) | 1/4W | |
Tolerance | ±1% | |
Features | - | |
Quantity | 12800 Pieces (128 Values - 100 Each) | |
Mounting Type | Surface Mount | |
Packages Included | 1206 (3216 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $190.00000 | $190.00 |





