Thick Film Resistor Kit 0 ~ 20M Ohm ±1% 1/4W Surface Mount 51000 Pieces (510 Values - 100 Each)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Thick Film Resistor Kit 0 ~ 20M Ohm ±1% 1/4W Surface Mount 51000 Pieces (510 Values - 100 Each)
R12E96-100

R12E96-100

DigiKey Part Number
3838-R12E96-100TB-ND
Manufacturer
Manufacturer Product Number
R12E96-100
Description
510 values-1206 size-100pcs/valu
Customer Reference
Detailed Description
Thick Film Resistor Kit 0 ~ 20M Ohm ±1% 1/4W Surface Mount 51000 Pieces (510 Values - 100 Each)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Technologies
Series
Packaging
Bulk
Part Status
Active
Kit Type
Thick Film
Resistance (Ohms)
0 ~ 20M
Power (Watts)
1/4W
Tolerance
±1%
Features
-
Quantity
51000 Pieces (510 Values - 100 Each)
Mounting Type
Surface Mount
Packages Included
1206 (3216 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Analog Technologies, Inc.
A separate shipping fee may apply.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$479.00000$479.00