
EC-3243-R02-485 | |
|---|---|
DigiKey Part Number | 3838-EC-3243-R02-485-ND |
Manufacturer | |
Manufacturer Product Number | EC-3243-R02-485 |
Description | SENSOR MAG 3-AXIS MODULE |
Customer Reference | |
Detailed Description | Compass X, Y, Z 0.1° Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Technologies, Inc. | |
Series | * | |
Packaging | Case | |
Part Status | Active | |
Type | Digital Compass | |
Axis | X, Y, Z | |
For Measuring | Heading, Pitch and Roll | |
Resolution | 0.1° | |
Package / Case | Module | |
Interface | RS-232 | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $310.00000 | $310.00 |
| 5 | $300.70000 | $1,503.50 |
| 10 | $294.50000 | $2,945.00 |
| 25 | $279.00000 | $6,975.00 |
| 50 | $263.50000 | $13,175.00 |


