
AIDCW600V24V1A1 | |
|---|---|
DigiKey Part Number | 3838-AIDCW600V24V1A1-ND |
Manufacturer | |
Manufacturer Product Number | AIDCW600V24V1A1 |
Description | 1200VDC to 24V1A Isolated DC-DC |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 1A 210V - 1200V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 210V | |
Voltage - Input (Max) | 1200V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1A | |
Power (Watts) | 24 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 83% | |
Mounting Type | Through Hole | |
Package / Case | 10-DIP Module, 4 Leads | |
Size / Dimension | 2.82" L x 1.97" W x 1.02" H (71.6mm x 50.0mm x 26.0mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $79.00000 | $79.00 |
| 10 | $74.00000 | $740.00 |
| 50 | $69.00000 | $3,450.00 |
| 100 | $64.00000 | $6,400.00 |


