Enclosed DC DC Converter 1 Output 0 ~ 15000V 500µA 25V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AHV24V15KVR5MAW

DigiKey Part Number
3838-AHV24V15KVR5MAW-ND
Manufacturer
Manufacturer Product Number
AHV24V15KVR5MAW
Description
High Voltage - Non-Isolated
Customer Reference
Detailed Description
Enclosed DC DC Converter 1 Output 0 ~ 15000V 500µA 25V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output 1
0 ~ 15000V
Manufacturer
Analog Technologies
Current - Output (Max)
500µA
Packaging
Bulk
Applications
ITE (Commercial)
Part Status
Active
Efficiency
70%
Type
Enclosed
Operating Temperature
-20°C ~ 55°C
Voltage - Input (Min)
23V
Mounting Type
Chassis Mount
Voltage - Input (Max)
25V
Size / Dimension
5.51" L x 3.94" W x 2.17" H (140.0mm x 100.0mm x 55.0mm)
Number of Outputs
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
MARKETPLACE PRODUCT
Will ship in approximately 45 days from Analog Technologies, Inc.
A separate shipping fee may apply.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$263.00000$263.00
10$253.00000$2,530.00
50$243.00000$12,150.00
100$233.00000$23,300.00