



TS-6423-R03-485-DIS220 | |
|---|---|
DigiKey Part Number | 3838-TS-6423-R03-485-DIS220-ND |
Manufacturer | |
Manufacturer Product Number | TS-6423-R03-485-DIS220 |
Description | Tilt Sensor 0.01 Deg Display Kit |
Customer Reference | |
Detailed Description | Sensor Inclinometer ±90° X, Y Axis 5Hz ~ 100Hz Bandwidth Module |
Datasheet | Datasheet |
Category | Bandwidth 5Hz ~ 100Hz |
Manufacturer Analog Technologies, Inc. | Voltage Rating 9 V ~ 36 V |
Packaging Case | Output Type RS-485 |
Part Status Active | Interface Modbus |
Axis X, Y | Package / Case Module |
Measuring Range ±90° | Operating Temperature -40°C ~ 85°C |
Sensitivity 0.001° |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $749.00000 | $749.00 |
| 5 | $726.53000 | $3,632.65 |
| 10 | $711.55000 | $7,115.50 |
| 25 | $674.10000 | $16,852.50 |
| 50 | $363.65000 | $18,182.50 |


