
ATE1-288-10AS | |
|---|---|
DigiKey Part Number | 3838-ATE1-288-10AS-ND |
Manufacturer | |
Manufacturer Product Number | ATE1-288-10AS |
Description | DTMAX 68C 35V 10A 227.5W 62*62* |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 227.5W @ 68°C 10 A 68°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Technologies, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Square - 62.00mm L x 62.00mm W | |
Qmax @ Th | 227.5W @ 68°C | |
Delta Tmax @ Th | 68°C @ 68°C | |
Height | 3.90mm | |
Number of Stages | 1 | |
Current - Max | 10 A | |
Voltage - Max | 35 V | |
Operating Temperature | 68°C | |
Features | Lead Wires, Sealed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $58.00000 | $58.00 |
| 5 | $56.00000 | $280.00 |
| 25 | $54.00000 | $1,350.00 |
| 100 | $52.00000 | $5,200.00 |


