3792
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VDSP-BLKFN-PCFLT-5

DigiKey Part Number
VDSP-BLKFN-PCFLT-5-ND
Manufacturer
Manufacturer Product Number
VDSP-BLKFN-PCFLT-5
Description
SOFTWARE BLKFIN PC FLOAT 5 SEAT
Customer Reference
Detailed Description
Integrated Development Environment (IDE) Floating Node (5) Blackfin® Programming
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Box
Part Status
Discontinued at Digi-Key
Type
Integrated Development Environment (IDE)
Applications
Programming
Edition
-
License Length
-
License - User Details
Floating Node (5)
Operating System
Windows XP, Vista
Utilized IC / Part
Blackfin®
Media Delivery Type
-
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.