

TMP05AKSZ-500RL7 | |
|---|---|
DigiKey Part Number | 505-TMP05AKSZ-500RL7TR-ND - Tape & Reel (TR) 505-TMP05AKSZ-500RL7CT-ND - Cut Tape (CT) 505-TMP05AKSZ-500RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP05AKSZ-500RL7 |
Description | SENSOR DIGITAL -40C-150C SC70-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -40°C ~ 150°C SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | TMP05AKSZ-500RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -40°C ~ 150°C | |
Sensing Temperature - Remote | - | |
Output Type | PWM | |
Voltage - Supply | 3V ~ 5.5V | |
Resolution | - | |
Features | One-Shot | |
Accuracy - Highest (Lowest) | ±2°C (±5°C) | |
Test Condition | 0°C ~ 70°C (-40°C ~ 150°C) | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.82000 | $2.82 |
| 10 | $2.10500 | $21.05 |
| 25 | $1.92640 | $48.16 |
| 100 | $1.73000 | $173.00 |
| 250 | $1.65240 | $413.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.57992 | $789.96 |
| 1,000 | $1.53347 | $1,533.47 |
| 1,500 | $1.51021 | $2,265.32 |
| 2,500 | $1.48444 | $3,711.10 |
| 3,500 | $1.46937 | $5,142.80 |
| 5,000 | $1.45489 | $7,274.45 |









