SSM2142SZ-REEL is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 1,000
Unit Price: $5.51000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $9.48206
Datasheet

Similar


Texas Instruments
In Stock: 2,170
Unit Price: $7.00000
Datasheet

Similar


Texas Instruments
In Stock: 2,155
Unit Price: $8.26000
Datasheet
Audio Amplifier 1 Circuit Differential 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSM2142SZ-REEL

DigiKey Part Number
SSM2142SZ-REELTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SSM2142SZ-REEL
Description
IC AUDIO 1 CIRCUIT 16SOIC
Customer Reference
Detailed Description
Audio Amplifier 1 Circuit Differential 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SSM2142SZ-REEL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
Differential
Slew Rate
15V/µs
Current - Supply
5.5mA
Current - Output / Channel
70 mA
Voltage - Supply Span (Min)
26 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types