


REF191GSZ-REEL | |
|---|---|
DigiKey Part Number | REF191GSZ-REELTR-ND - Tape & Reel (TR) REF191GSZ-REELCT-ND - Cut Tape (CT) REF191GSZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REF191GSZ-REEL |
Description | IC VREF SERIES 0.5% 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.048V V ±0.5% 30 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | REF191GSZ-REEL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.048V | |
Current - Output | 30 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | 25ppm/°C | |
Noise - 0.1Hz to 10Hz | 20µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 3V ~ 15V | |
Current - Supply | 45µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.05000 | $5.05 |
| 10 | $3.84900 | $38.49 |
| 25 | $3.54880 | $88.72 |
| 100 | $3.21850 | $321.85 |
| 250 | $3.16712 | $791.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.80580 | $7,014.50 |











