Bipolar Stepper Motor Hybrid Frame Size 24 200.0 Step 9 A 2.1VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar Stepper Motor Hybrid Frame Size 24 200.0 Step 9 A 2.1VDC
QSH6018-86-90-300-10000-AT

QSH6018-86-90-300-10K

DigiKey Part Number
175-QSH6018-86-90-300-10K-ND
Manufacturer
Manufacturer Product Number
QSH6018-86-90-300-10K
Description
STEP MOTOR HYBRID NEMA24 + ENC
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Bipolar Stepper Motor Hybrid Frame Size 24 200.0 Step 9 A 2.1VDC
Datasheet
 Datasheet
EDA/CAD Models
QSH6018-86-90-300-10K Models
Product Attributes
Filter Similar Products
Category
Torque - Holding (oz-in / mNm)
424.93 / 3000
Mfr
Size / Dimension
Square - 2.362" x 2.362" (60.00mm x 60.00mm)
Series
NEMA Frame Size
Packaging
Box
Diameter - Shaft
0.315" (8.00mm)
Part Status
Active
Length - Shaft and Bearing
0.945" (24.00mm)
Type
Hybrid
Mounting Hole Spacing
1.856" (47.14mm)
Coil Type
Bipolar
Termination Style
Wire Leads
Voltage - Rated
2.1VDC
Coil Resistance
0.15 Ohms
Current Rating (Amps)
9 A
Features
Flatted Shaft
Steps per Revolution
200.0
Rotor Inertia
840gcm²
Step Angle
1.8°
Approval Agency
CE
Accuracy
±5%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in USD
Box
QuantityUnit PriceExt Price
1$310.58000$310.58
5$285.42400$1,427.12
10$276.10000$2,761.00
Manufacturers Standard Package